1-1879252-0

Heilind Number:AMP1-1879252-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879252-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 5R11 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879252-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:5.11 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879252-0

Detailed Description

Enhance your circuitry with the RP 2B 5R11 0.1% 15PPM CUT LENGTH precision resistor. This 1206-sized component boasts a power rating of 0.25 W, making it ideal for high-performance applications. With a resistance of 5.11 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. Operating at a rated voltage of 200 V, it is suitable for a wide range of electronic designs. Featuring a surface mount termination and thin film element type, installation is a breeze. Its compact dimensions of 3.2 x 1.6 x 0.6 mm further add to its versatility. Designed for quality and precision, this resistor is a crucial component for any electronics enthusiast or professional.