| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879252-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.11 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879252-1 |
1-1879252-1
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 5R11 0.1% 15PPM 1K RL resistor. This compact 1206 size chip resistor offers a power rating of .25 W, making it suitable for various electronic applications. With a thin film element type and a tolerance of .1%, it ensures accurate and stable performance. The surface mount termination type simplifies installation, while the 5.11 Ω resistance and 200 V rated voltage provide reliable operation. RoHS compliant and measuring 3.2 x 1.6 x .6 mm, this resistor is the ideal choice for demanding environments where precision is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


