1-1879252-4

Heilind Number:AMP1-1879252-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879252-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 5R23 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879252-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:5.23 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879252-4

Detailed Description

Enhance your precision electronic projects with our RP 2B 5R23 0.1% 15PPM 1K RL resistor. Measuring 3.2 x 1.6 x .6 mm and with a power rating of .25W, this surface mount component is designed for efficiency and reliability. With a resistance of 5.23 Ω and a tolerance of .1%, it offers high-precision performance. Suitable for a wide range of applications, it has a rated voltage of 200V and termination type solder. Compliant with RoHS regulations, it is a sustainable choice for your projects. Upgrade your circuitry with this Thin Film resistor from our Surface Mount Resistors collection.