| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879252-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.36 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879252-7 |
1-1879252-7
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 5.36 Ω and a tolerance of 0.1%. Designed for surface mount applications, it boasts a power rating of .25 W and a rated voltage of 200 V, ensuring reliable operation. With a thin film element and solder termination type, this resistor guarantees accuracy and durability. Measuring 3.2 x 1.6 x .6 mm in dimensions, it is compact yet efficient, making it ideal for various electronic projects. Trust in its quality for seamless integration into your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


