1-1879254-0

Heilind Number:AMP1-1879254-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879254-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 24R9 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879254-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:24.9 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879254-0

Detailed Description

Enhance your circuitry with the RP 2B 24R9 0.1% 15PPM CUT LENGTH precision resistor. This high-performance component, with a power rating of .25 W and a resistance of 24.9 Ω, ensures reliable operation in your electronics. Featuring a thin film element type and a tolerance of .1%, it guarantees precision in signal processing. Its surface mount design and solder termination make for easy and secure installation, while its compact dimensions of 3.05 x 1.55 x .55 mm accommodate space-efficient layouts. With a rated voltage of 200 V and compliance with RoHS regulations, this resistor is both versatile and environmentally friendly, ideal for a wide range of applications in electronics design.