| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879255-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 54.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879255-0 |
1-1879255-0
Specifications
Detailed Description
Enhance your electronic circuitry with this precision RP 2B 54R9 0.1% thin film resistor. With a power rating of .25 W and a tolerance of .1%, it guarantees accurate performance. The surface mount design and solder termination make it easy to install, while its compact 1206 size ensures a space-efficient fit. Operating at a rated voltage of 200 V, it's suitable for a wide range of applications. Trust in its high-quality construction for reliable and consistent operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


