1-1879255-1

Heilind Number:AMP1-1879255-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879255-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 54R9 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879255-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:54.9 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879255-1

Detailed Description

Enhance your electronic projects with the RP 2B 54R9, a high-precision surface mount resistor designed for optimal performance. With a resistance of 54.9 Ω and a tolerance of .1%, this thin film resistor guarantees accuracy in your circuitry. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable functionality in various applications. The solder termination type ensures easy installation, while its compact 1206 size makes it suitable for space-constrained designs. RoHS compliant and featuring a low temperature coefficient of 15PPM, this component meets stringent environmental standards while delivering stable and consistent performance. Trust in the quality and precision of the RP 2B 54R9 for your surface mount resistor needs.