1-1879255-3

Heilind Number:AMP1-1879255-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879255-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 56R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879255-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:56.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879255-3

Detailed Description

Enhance your electronic projects with the RP 2B 56R2 0.1% 15PPM CUT LENGTH Precision Resistor. This high-quality surface mount chip resistor, featuring a thin film element, offers a resistance of 56.2 Ω with a tolerance of 0.1%. Built for reliability, it has a power rating of .25 W and is rated for use at up to 200 V. Its compact 1206 size and solder termination make it easy to integrate into your designs. Trust in its precision and performance for your next application.