| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879255-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 57.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879255-7 |
1-1879255-7
Specifications
Detailed Description
Improve your circuitry with the RP 2B 57R6 0.1% 15PPM 1K RL Precision Resistor. This surface mount component, featuring a thin film element, offers a resistance of 57.6 Ω with a tight tolerance of 0.1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in your electronic applications. With solder termination and compact 1206 size, it's easy to integrate onto your PCB. Trust in its precision and quality for your next project.

