| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879255-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 59 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879255-9 |
1-1879255-9
Specifications
Detailed Description
Enhance your electronic projects with our RP 2B 59R precision resistor, meticulously crafted for optimal performance. With a resistance of 59 Ω and a power rating of .25 W, this surface mount resistor is designed to handle up to 200 V. Its compact 1206 size and solder termination make it easy to integrate into any circuit board. Made with a thin film element, it offers high precision with a tolerance of .1%. Compliant with RoHS regulations, it is a sustainable choice for your applications. Elevate your design with the reliability and accuracy of our precision resistor.

