| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879256-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879256-3 |
1-1879256-3
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 124R 0.1% 15PPM Cut Length Precision Resistor, a top-tier component boasting a resistance of 124 Ω and a tolerance of .1%. Designed for critical applications, this thin film resistor guarantees precision performance with minimal deviation, ensuring reliable operation even in demanding environments. With a power rating of .25 W and a rated voltage of 200 V, it offers robust functionality while its compact 1206 size and surface mount termination make it easy to integrate onto your PCB. Trust in its quality construction and 15PPM temperature coefficient for consistent and accurate signal processing. Upgrade your electronic projects with this essential component, proudly RoHS compliant and sourced from a reputable supplier in the industry. Elevate your design with the RP 2B 124R Precision Resistor.

