| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879257-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879257-3 |
1-1879257-3
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 274R 0.1% 15PPM CUT LENGTH precision resistor. This high-quality resistor, featuring a thin film element type, offers a resistance of 274 Ω with a tight tolerance of .1%. Designed for surface mount applications, it boasts a power rating of .25 W and a rated voltage of 200 V, ensuring reliable performance. The solder termination type and compact 1206 size code make it easy to integrate into your projects. With RoHS compliance, you can trust in its environmental responsibility. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


