| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879257-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 274 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879257-4 |
1-1879257-4
Specifications
Detailed Description
Elevate your circuitry with this precision resistor, meticulously engineered for optimal performance. With a resistance of 274 Ω and a tolerance of .1%, it ensures steadfast accuracy in your electronic applications. The thin film element guarantees high-quality conductivity, while the surface mount design allows for seamless integration onto your PCB. Operating at a rated voltage of 200 V and a power rating of .25 W, it's both efficient and reliable. RoHS compliant and crafted with solder termination for easy installation, this resistor is a must-have for your engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


