| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879257-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 280 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879257-7 |
1-1879257-7
Specifications
Detailed Description
Enhance the precision of your electronic designs with our RP 2B 280R Thin Film Precision Resistor. With a resistance of 280 Ω and a tolerance of 0.1%, this surface mount resistor ensures accuracy in your circuits. Operating at a power rating of .25 W and a rated voltage of 200 V, it offers reliable performance in various applications. The solder termination type and 1206 size code make it easy to integrate onto your PCB. Measuring 3.05 x 1.55 x .55 mm in dimensions, it is compact yet efficient. Trust in our high-quality Surface Mount Resistors for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


