1-1879258-0

Heilind Number:AMP1-1879258-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879258-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 590R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879258-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:590 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879258-0

Detailed Description

Enhance your electronic projects with the RP 2B 590R 0.1% 15PPM CUT LENGTH precision resistor. This surface mount chip resistor, with dimensions of 3.05 x 1.55 x .55 mm, offers reliable performance in a compact form factor. Featuring a thin film element, it guarantees precision with a tolerance of .1% and a resistance of 590 Ω. Suitable for a wide range of applications, it has a power rating of .25 W and a rated voltage of 200 V. With solder termination and RoHS compliance, it ensures easy installation and environmental sustainability. Upgrade to this high-quality component for exceptional electronic functionality.