1-1879258-1

Heilind Number:AMP1-1879258-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879258-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 590R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879258-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:590 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879258-1

Detailed Description

Enhance precision in your electronic circuits with our RP 2B 590R 0.1% 15PPM 1K RL thin film precision resistor. Boasting a resistance of 590 Ω with a tolerance of .1%, this surface mount component ensures accurate performance in a compact 1206 package. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its solder termination and small dimensions of 3.05 x 1.55 x .55 mm make it easy to integrate onto your PCB. Trust in its reliability, as it meets RoHS compliance standards, and is part of our quality Surface Mount Resistors range.