1-1879258-3

Heilind Number:AMP1-1879258-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879258-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 604R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879258-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:604 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879258-3

Detailed Description

Enhance your electronic projects with our precision RP 2B 604R 0.1% 15PPM CUT LENGTH resistor, featuring a size code of 1206 for seamless integration. With a power rating of .25 W and a resistance of 604 Ω, this surface mount component ensures reliable performance in a compact 3.05 x 1.55 x .55 mm package. Solder termination and a rated voltage of 200 V make installation a breeze, while its thin film construction and .1% tolerance guarantee accuracy. Perfect for applications requiring high precision, durability, and RoHS compliance, this resistor is a versatile choice for your needs. Upgrade your circuitry with the high-quality Surface Mount Resistors from our collection.