| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879258-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 604 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879258-4 |
1-1879258-4
Specifications
Detailed Description
Enhance circuit performance with the RP 2B 604R Precision Resistor, a high-quality component designed for precise resistance control. With a resistance value of 604 ohms and a tight tolerance of 0.1%, this thin film resistor ensures accurate signal processing in electronic applications. Featuring a power rating of .25 W and a rated voltage of 200 V, it is suitable for various power levels. The surface mount design, with solder termination, offers easy installation on circuit boards. Measuring 3.05 x 1.55 x .55 mm, it is compact and space-efficient. RoHS compliant and with a low temperature coefficient of 15PPM, this resistor is both environmentally friendly and reliable. Ideal for use in a range of electronic devices, it meets the demands of modern technology with precision and efficiency.

