1-1879258-7

Heilind Number:AMP1-1879258-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879258-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 619R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879258-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:619 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879258-7

Detailed Description

Enhance your circuitry with the RP 2B 619R, a high-precision surface mount resistor designed for optimal performance. With a resistance of 619 ohms and a tolerance of just 0.1%, this thin film resistor ensures accuracy in your electronic applications. Its compact 1206 size and solder termination make it easy to install, while its power rating of .25 W and rated voltage of 200 V guarantee reliability. RoHS compliant and featuring a low temperature coefficient of 15PPM, this resistor is a top choice for demanding environments. Upgrade your designs with the quality and precision of the RP 2B 619R.