1-1879258-9

Heilind Number:AMP1-1879258-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879258-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 634R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879258-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:634 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879258-9

Detailed Description

Enhance your circuitry with our RP 2B 634R Precision Resistor, featuring a low resistance of 634 Ω and a tolerance of .1%. This thin film element, designed for surface mount applications, ensures precise performance in a compact 1206 size. With a power rating of .25 W and a rated voltage of 200 V, it guarantees reliable operation even in demanding environments. The solder termination type and two terminations make installation a breeze, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for optimal conductivity and efficiency in your electronic projects.