| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879259-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879259-0 |
1-1879259-0
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 1K3 0.1% 15PPM CUT LENGTH precision resistor. Measuring 3.05 x 1.55 x .55 mm in a 1206 size, this surface mount component offers a resistance of 1.3 KΩ with a power rating of .25 W, ensuring reliable performance in diverse applications. Crafted with thin film technology and boasting a tolerance of .1%, it guarantees accuracy in signal processing. With a rated voltage of 200 V and solder termination, it facilitates easy installation onto PCBs. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


