1-1879259-1

Heilind Number:AMP1-1879259-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879259-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K3 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879259-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879259-1

Detailed Description

Enhance your electronic projects with the RP 2B Thin Film Precision Resistor. With a resistance of 1.3 KΩ and a tolerance of 0.1%, this surface mount resistor ensures precise and reliable performance. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. With its high-quality construction and low temperature coefficient (15PPM), it guarantees stable and accurate resistance values. Upgrade your circuit designs with this essential component from our Surface Mount Resistors collection.