1-1879259-3

Heilind Number:AMP1-1879259-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879259-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K33 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879259-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879259-3

Detailed Description

Enhance your electronic projects with our RP 2B 1K33 precision resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 1.33 KΩ with a tolerance of .1%, ensuring accuracy in your circuitry. Its thin film element and 15PPM temperature coefficient guarantee stability even in demanding environments. With a power rating of .25 W and a rated voltage of 200 V, this component is suitable for a wide range of applications. Solder termination and surface mount mounting style make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. Trust in the quality and reliability of our precision resistor for your electronics projects.