1-1879259-4

Heilind Number:AMP1-1879259-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879259-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K33 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879259-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879259-4

Detailed Description

Enhance your circuitry with the RP 2B 1K33 0.1% Precision Resistor, a reliable component designed for optimal performance. With a resistance of 1.33 KΩ and a tolerance of .1%, this thin film resistor ensures accurate signal processing. Its compact 1206 size, measuring at 3.05 x 1.55 x .55 mm, makes it suitable for surface mount applications. Operating at a power rating of .25 W and a rated voltage of 200 V, it guarantees efficiency and durability. Featuring solder termination and RoHS compliance, it offers easy installation and environmental responsibility. Trust in its 15PPM stability and high-quality construction for your electronic projects.