1-1879259-6

Heilind Number:AMP1-1879259-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879259-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K37 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879259-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.37 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879259-6

Detailed Description

Enhance circuit precision with our RP 2B 1K37 0.1% 15PPM CUT LENGTH resistor. Designed for high-performance applications, this surface mount component boasts a power rating of .25 W and a tolerance of .1%. With a resistance of 1.37 KΩ and a rated voltage of 200 V, it ensures reliable operation in diverse electronic setups. The thin film element construction guarantees accuracy, while the solder termination type facilitates easy installation. Measuring just 3.05 x 1.55 x .55 mm, it's ideal for space-constrained environments. Trust in our Surface Mount Resistors for consistent and efficient circuitry.