| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879259-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1.37 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879259-7 |
1-1879259-7
Specifications
Detailed Description
Enhance precision in your circuit with the RP 2B 1K37 0.1% 15PPM 1K RL Surface Mount Resistor. This high-quality component, featuring a resistance of 1.37 KΩ with a tolerance of .1%, ensures accurate performance in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, it offers reliability and efficiency. The thin film element and surface mount termination make it suitable for compact designs, while its RoHS compliance aligns with environmental standards. Trust in its performance for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


