| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879260-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.87 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879260-1 |
1-1879260-1
Specifications
Detailed Description
Enhance precision in your electronic designs with this RP 2B 2K87 0.1% 15PPM 1K RL surface mount resistor. Featuring a resistance of 2.87 KΩ and a tolerance of .1%, it ensures reliable performance in demanding applications. With a power rating of .25 W and a rated voltage of 200 V, this thin film resistor offers high performance in a compact 1206 package. The solder termination type and surface mount mounting style make it easy to integrate into your circuit board. Trust in its quality as a key component in your design, meeting your needs for accuracy and efficiency.

