1-1879260-3

Heilind Number:AMP1-1879260-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879260-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 2K94 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879260-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.94 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879260-3

Detailed Description

Enhance precision in your electronic projects with the RP 2B 2K94 0.1% 15PPM Thin Film Precision Resistor. With a resistance of 2.94 KΩ and a tolerance of just 0.1%, this surface mount resistor offers reliable performance in demanding applications. Its compact 1206 size and solder termination make it easy to integrate into your designs. Operating at a maximum power rating of .25 W and a rated voltage of 200 V, it ensures stable and accurate signal processing. Crafted with high-quality materials, this resistor guarantees long-lasting durability. Upgrade your circuitry with this essential component and experience superior performance.