| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879260-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879260-7 |
1-1879260-7
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2B 3K01 0.1% 15PPM 1K RL resistor. Designed for surface mount installation, it boasts a power rating of 0.25 W and a resistance of 3.01 KΩ with a tolerance of .1%. The thin film element ensures reliable performance, while the compact 1206 size code and solder termination make it easy to integrate onto your PCB. Operating at a rated voltage of 200 V, it meets high-quality standards for demanding applications. Upgrade your circuit design with this essential component from our Surface Mount Resistors collection.

