1-1879260-9

Heilind Number:AMP1-1879260-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879260-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 3K09 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879260-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:3.09 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879260-9

Detailed Description

Enhance your circuitry with this meticulously engineered precision resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 3.09 KΩ with a tolerance of .1%, ensuring precise and reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate into your assembly, while its .25 W power rating and 200 V rated voltage offer versatility for various applications. With a low temperature coefficient of 15PPM and two solder terminations for secure connection, this resistor guarantees stable functionality even in demanding environments. Upgrade to the next level of precision with this essential component for your electronic projects.