| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879262-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879262-0 |
1-1879262-0
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 14K Precision Resistor, a high-quality surface mount component designed for optimal performance. Featuring a thin film element and a tolerance of 0.1%, this resistor ensures precise and reliable resistance of 14 KΩ. With a power rating of 0.25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to install, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your circuit designs with this cutting-edge resistor for exceptional results every time.

