1-1879262-3

Heilind Number:AMP1-1879262-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879262-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 14K3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879262-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:14.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879262-3

Detailed Description

Enhance the precision of your electronic circuits with our RP 2B 14K3 0.1% 15PPM CUT LENGTH resistor. Featuring a resistance of 14.3 KΩ and a tolerance of .1%, this thin film element delivers exceptional accuracy. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance in a variety of applications. Its surface mount termination type and compact 1206 size code make it easy to integrate into your designs. Trust in its high-quality construction and RoHS compliance for environmentally conscious projects. Upgrade your circuitry with the ultimate in precision and reliability.