| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879262-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 14.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879262-4 |
1-1879262-4
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 14K3 Precision Resistor, a high-performance component designed for optimal conductivity. With a resistance of 14.3 KΩ and a tolerance of .1%, this thin film resistor ensures accuracy in your electronic projects. Its 1206 size code and surface mount termination make for easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. Operating at a power rating of .25 W and a rated voltage of 200 V, this resistor guarantees reliable performance. Trust in its 15PPM temperature coefficient and non-RoHS compliance for consistent results in demanding applications. Elevate your designs with the precision and quality of the RP 2B 14K3.

