1-1879262-6

Heilind Number:AMP1-1879262-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879262-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 14K7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879262-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:14.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879262-6

Detailed Description

Enhance the precision of your electronic circuits with our RP 2B 14K7 0.1% 15PPM CUT LENGTH surface mount resistor. This high-quality component, featuring a thin film element, offers a resistance of 14.7 KΩ with a tolerance of 0.1%, ensuring accurate performance. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to install on your PCB. Trust in its reliability, as it complies with RoHS standards. Upgrade your designs with this essential component for precision engineering.