1-1879262-9

Heilind Number:AMP1-1879262-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879262-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 15K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879262-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879262-9

Detailed Description

Enhance circuit performance with our RP 2B 15K precision resistor, meticulously crafted for accuracy and reliability. Operating at a power rating of .25 W with a tolerance of .1%, this thin film resistor offers precise resistance of 15 KΩ, ensuring stable operation even in demanding applications. Boasting a low temperature coefficient of 15PPM and a rated voltage of 200 V, it guarantees consistent performance over time. With surface mount termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate into designs. Trust in the quality of our Surface Mount Resistors for your electronic projects.