| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879264-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 68.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879264-0 |
1-1879264-0
Specifications
Detailed Description
Enhance your electronic projects with our RP 2B 68K1 0.1% 15PPM CUT LENGTH precision resistor. This high-quality component, featuring a thin film element with a 68.1 KΩ resistance and a tolerance of .1%, ensures accurate and reliable performance. With a power rating of .25 W and a rated voltage of 200 V, it's suitable for a wide range of applications. Its compact surface mount design and solder termination make it easy to integrate, while its dimensions of 3.05 x 1.55 x .55 mm allow for space-efficient installation. Trust in its precision and efficiency for your next project.

