| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879264-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 68.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879264-1 |
1-1879264-1
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2B 68K1 0.1% 15PPM 1K RL thin film resistor. Measuring 1206 in size, it offers a resistance of 68.1 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, this SMD resistor is ideal for high-performance applications. With solder termination and surface mount mounting style, it ensures easy installation. RoHS compliant and meticulously crafted, it guarantees reliability and accuracy in your designs. Upgrade your components with this Surface Mount Precision Resistor for optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


