1-1879264-3

Heilind Number:AMP1-1879264-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879264-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 69K8 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879264-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:69.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879264-3

Detailed Description

Enhance your electronic circuitry with this precision resistor, boasting a resistance of 69.8 KΩ and a tolerance of .1%. Designed for optimum performance, it offers a power rating of .25 W and can handle a rated voltage of up to 200 V. Its thin film element ensures reliable and accurate operation, while the surface mount termination type allows for easy installation. With dimensions of 3.05 x 1.55 x .55 mm, this resistor is compact yet powerful, making it ideal for a variety of applications. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your projects with the ultimate efficiency of this cutting-edge component.