| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879264-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 69.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879264-4 |
1-1879264-4
Specifications
Detailed Description
Enhance the precision of your electronic circuits with the RP 2B 69K8 0.1% 15PPM 1K RL surface mount resistor. This compact 1206-sized component boasts a power rating of .25 W and a resistance value of 69.8 KΩ, ensuring reliable performance in a variety of applications. With a tolerance of .1% and a rated voltage of 200 V, it offers exceptional accuracy and stability. The thin film element construction guarantees high-quality signal processing, while the solder termination type facilitates easy installation. Measuring just 3.05 x 1.55 x .55 mm, it's perfect for space-constrained designs. Trust in its RoHS compliance and Surface Mount Resistors certification for environmentally friendly and certified reliability. Upgrade your circuitry with this essential component for optimal functionality.

