1-1879265-0

Heilind Number:AMP1-1879265-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879265-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 150K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879265-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:150 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879265-0

Detailed Description

Enhance precision in your electronic projects with the RP 2B 150K 0.1% 15PPM CUT LENGTH Surface Mount Resistor. Measuring at 1206 size code and with a power rating of .25W, this thin film element resistor offers reliable performance. Featuring a resistance of 150KΩ with a tolerance of .1%, it ensures accuracy in voltage regulation. Suitable for surface mount applications, it guarantees easy installation with solder termination. With dimensions of 3.05 x 1.55 x .55mm, it's compact yet efficient, making it ideal for space-constrained designs. Trust in its quality as it complies with RoHS standards, promoting environmental sustainability in your projects. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.