| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879265-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879265-1 |
1-1879265-1
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this RP 2B 150K 0.1% 15PPM 1K RL thin film precision resistor. Designed for surface mount installation, it offers a resistance of 150 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and rated voltage of 200 V, it ensures reliable performance. Measuring 3.05 x 1.55 x .55 mm, this resistor is compact and efficient, making it ideal for various applications. With solder termination and RoHS compliance, it guarantees ease of use and environmental friendliness. Upgrade your technology with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


