1-1879265-3

Heilind Number:AMP1-1879265-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879265-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 154K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879265-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:154 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879265-3

Detailed Description

Enhance the precision of your electronic circuitry with our RP 2B 154K 0.1% 15PPM cut length resistor. Measuring 1206 in size and with a power rating of .25 W, this surface mount resistor boasts a resistance of 154 KΩ, ensuring reliable performance even in demanding applications. Its thin film element type guarantees accuracy, while the .1% tolerance and rated voltage of 200 V further enhance its efficiency. With solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate into your designs. Trust in this high-quality component for precise and stable resistance in your projects.