1-1879265-4

Heilind Number:AMP1-1879265-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879265-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 154K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879265-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:154 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879265-4

Detailed Description

Enhance precision in your electronic projects with our RP 2B 154K 0.1% 15PPM 1K RL surface mount resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 154 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to install, while its low temperature coefficient of 15PPM ensures stable performance over time. Trust in its quality and durability, as it is ROHS compliant and part of our Surface Mount Resistors product line. Elevate your circuit designs with this essential precision component.