1-1879265-6

Heilind Number:AMP1-1879265-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879265-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 158K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879265-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:158 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879265-6

Detailed Description

Enhance your circuitry with the RP 2B 158K 0.1% 15PPM CUT LENGTH precision resistor. Designed for precise performance, this thin film resistor boasts a resistance of 158 KΩ with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable functionality in various applications. With surface mount termination and compact 1206 size, it's easy to integrate into your designs. RoHS compliant and featuring 15PPM temperature coefficient, this resistor offers both environmental friendliness and stability. Elevate your projects with the exceptional performance of this cutting-edge component.