1-1879265-7

Heilind Number:AMP1-1879265-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879265-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 158K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879265-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:158 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879265-7

Detailed Description

Enhance circuit performance with our RP 2B 158K precision resistor, featuring a meticulously crafted thin film element for ultimate accuracy. Boasting a resistance of 158 KΩ with a tight tolerance of .1%, this resistor ensures reliable operation even in demanding environments. With a power rating of .25 W and a rated voltage of 200 V, it offers robust performance for a variety of applications. The surface mount design and solder termination make installation a breeze, while its compact 1206 size saves valuable board space. RoHS compliant and meticulously engineered, this resistor is a crucial component for any electronics project.