| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879266-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879266-3 |
1-1879266-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with the RP 2B 340K Thin Film Surface Mount Resistor. With a resistance of 340 KΩ and a tolerance of .1%, this component ensures accurate signal processing. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. Designed for reliability, it offers a low temperature coefficient of 15PPM for stable performance. Ideal for use in various electronic devices, this resistor is a crucial component for achieving optimal circuit functionality.

