1-1879267-1

Heilind Number:AMP1-1879267-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879267-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 732K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879267-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:732 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879267-1

Detailed Description

Enhance your electronic projects with the RP 2B 732K precision resistor. This high-quality component boasts a resistance of 732 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 15PPM. Designed for surface mount applications, it features solder termination and a compact 1206 size code, measuring 3.05 x 1.55 x .55 mm. Operating at a rated voltage of 200 V and power rating of .25 W, it ensures reliable performance in various circuits. Compliant with RoHS regulations, it's a sustainable choice for environmentally-conscious projects. Upgrade your designs with this essential component from our Surface Mount Resistors collection.