1-1879267-3

Heilind Number:AMP1-1879267-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879267-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 750K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879267-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879267-3

Detailed Description

Enhance your precision circuitry with the RP 2B 750K 0.1% 15PPM CUT LENGTH resistor. This surface mount component offers a resistance of 750 KΩ, ensuring reliable performance in a compact 1206 size. With a power rating of .25 W and a tolerance of .1%, it delivers accurate results even in demanding applications. The thin film element and solder termination guarantee high-quality connectivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in its 200 V rated voltage and 15PPM temperature coefficient for consistent operation, making it an essential choice for your electronic projects.