1-1879267-6

Heilind Number:AMP1-1879267-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879267-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 768K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879267-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:768 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879267-6

Detailed Description

Enhance your electronic projects with the RP 2B 768K precision resistor. With a resistance of 768 KΩ and a tolerance of .1%, this thin film component ensures accurate and reliable performance. Operating at a power rating of .25 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make installation a breeze. Measuring at 3.05 x 1.55 x .55 mm, it is compact yet powerful. Trust in its 15PPM cut length for precise results. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your circuitry with this essential component.