1-1879267-9

Heilind Number:AMP1-1879267-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879267-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 787K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879267-9
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:787 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-1879267-9

Detailed Description

Enhance your electronic projects with our precision RP 2B 787K 0.1% 15PPM CUT LENGTH resistor. This surface mount component, featuring a resistance of 787 KΩ and a power rating of .25 W, ensures reliable performance in a compact 1206 package. With a tolerance of .1% and rated voltage of 200 V, it meets the most stringent requirements for accuracy and durability. The thin film element construction guarantees high stability and low noise operation. Solder termination and surface mount mounting style facilitate easy and secure installation, while the RoHS compliance underscores our commitment to environmental responsibility. Upgrade your circuit designs with this essential component from our Surface Mount Resistors range.